Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC207VM

MOC207M Series 70 V 2500 Vrms Transistor Output Optocoupler SMT - SOIC-8
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC207VM.

Electro Sonic

Datasheet8 pages5 years ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+5.40%

CAD Models

Download onsemi MOC207VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.385
$ 0.324
Stock
169,899
134,135
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
3.2 µs
3.2 µs
Fall Time
-
4.7 µs
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
60 mA
60 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL1207AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
6-SOIC (0.295 7.50mm Width) 1 1/0 DC Logic Output Optoisolator 30kV/mus 5000Vrms 15mA -40C~110C

Descriptions

Descriptions of onsemi MOC207VM provided by its distributors.

MOC207M Series 70 V 2500 Vrms Transistor Output Optocoupler SMT - SOIC-8
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
BOX/SMALL OUTLINE SINGLE CHANNEL OPTOCOUPLER, TRANSISTOR OUTPUT
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC207V-M
  • MOC207VM.