Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMUN2111LT1

TRANS BRT PNP 100MA 50V SOT23 / Pre-Biased Bipolar Transistor (BJT)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2111LT1.

Upverter

Datasheet13 pages8 years ago
Technical Drawing1 page6 years ago

IHS

DigiKey

CAD Models

Download onsemi MMUN2111LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
867,308
16,311,504
16,311,504
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
35
35
35
Power Dissipation
200 mW
246 mW
246 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-07-21
LTD Date2011-01-21

Related Parts

PNP 250 mW 50 V 100 mA Surface Mount Epitaxial Silicon Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
TRANS BRT PNP 100MA 50V SOT23 / Pre-Biased Bipolar Transistor (BJT)
Diodes Inc.DDTA114ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
Diodes Inc.DDTA113ZCA-7-F
DDTA Series 200 mW 1 KO / 10 KO PNP Pre-Braised Small Signal Transistor - SOT-23
Diodes Inc.DDTA143XCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi MMUN2111LT1 provided by its distributors.

TRANS BRT PNP 100MA 50V SOT23 / Pre-Biased Bipolar Transistor (BJT)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R
Cut Tape (CT) Surface Mount Single 3 Pre-Biased Bipolar Transistor (BJT) 1A 246mW 50V 150C
100 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
Small Signal Pre-Biased Transistor; Transistor Type:Small Signal Digital (BRT); Transistor Polarity:P Channel; Collector Emitter Voltage, V(br)ceo:50V; Base Input Resistor, R1:10000ohm; Base-Emitter Resistor, R2:10000ohm ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd