What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMSZ6V8ET1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 500mW 6.8V
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ6V8ET1.

IHS

Datasheet7 pages14 years ago

Inventory History

3 month trend:
-57.14%

CAD Models

Download onsemi MMSZ6V8ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.036
Stock
139,928
2,078,371
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
6.8 V
6.8 V
Tolerance
5 %
5 %
Power Dissipation
-
500 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
-
2 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

DIODE, ZENER, 6.8V, 0.3W, SOT-23-3; Zener Voltage Vz Typ:6.8V; Power Dissipation
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 6.8V 5% 200mW Automotive 2-Pin SOD-323 T/R
onsemiMM3Z6V8C
Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZX84C6V8-7-F
BZX84C6V8 Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZT52C6V8-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C6V8-7-F

Descriptions

Descriptions of onsemi MMSZ6V8ET1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 2muA @ 4V 500mW 6.8V
Diode Zener Single 6.8V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Non-Compliant Surface Mount Plastic 15 Ω Contains Lead Tape & Reel (TR) 5 % 500 mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd