What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM3Z6V8C

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z6V8C.

IHS

Datasheet6 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
-85.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 6.8V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R
onsemiMM5Z6V8
500 mW 6.8 V ±5% Zener Diode Voltage Regulator
onsemiMM5Z6V8T1
Zener Diode, 6.8V V(Z), 5.88%, 0.2W, Silicon, Unidirectional
onsemiMM3Z5V1C
MM3Z5V1C Series 5.1 V 200 mW Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z6V8C provided by its distributors.

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323FL T/R
6.8V, 5%, 14Ohm 200mW, 2-Pin SOD-323F T/R.
1.8Ã×A@4V ©I5% 14´Î Single 6.46V~7.14V 200mW 6.8V SOD-323FL Zener Diodes ROHS
¡À5% 1.8¦ÌA 6.8V 14¦¸ 200mW Freestanding SOD-323F SMD mount 1.7mm*1.3mm*1mm
TAPE REEL/6.8V 200mW 5% Zener, SOD323F
ZENER DIODE, 6.8V, 5%, 0.2W, UNI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd