onsemi MMSZ5263BT1

Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5263BT1.

IHS

Datasheet6 pages14 years ago
Datasheet20 pages19 years ago

Verical

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ5263BT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
Stock
269,662
2,179,030
2,179,030
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
56 V
56 V
56 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
150 Ω
150 Ω
150 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemiMMSZ43T1
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemiMMSZ56T1
Zener Diode Single 56V 5% 200Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMM5Z51V
Diode Zener Single 51V 6% 200mW 2-Pin SOD-523F T/R
onsemiMM5Z62V
ZENER DIODE Zener Diode, 62V V(Z), 6.45%, 0.2W, Silicon, Unidirectional
onsemiMM5Z68V
Diode Zener Single 68V 6% 200mW 2-Pin SOD-523F T/R

Descriptions

Descriptions of onsemi MMSZ5263BT1 provided by its distributors.

Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 56V 500MW SOD123
Diodes- Zener 56V 500mW No-Cancel/No-Return
±5% 100nA 56V 150Ω 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.17mm
ZENER SGL 56V 5% 500MW 2PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd