onsemi MMSZ56T1

Zener Diode Single 56V 5% 200Ohm 500mW Automotive 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ56T1.

IHS

Datasheet20 pages19 years ago
Datasheet7 pages20 years ago

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MMSZ56T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
Stock
376,742
983,642
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
56 V
56 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
200 Ω
200 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Zener Diode Single 56V 5% 150Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMM5Z62V
ZENER DIODE Zener Diode, 62V V(Z), 6.45%, 0.2W, Silicon, Unidirectional
onsemiMM5Z51V
Diode Zener Single 51V 6% 200mW 2-Pin SOD-523F T/R
onsemiMM5Z68V
Diode Zener Single 68V 6% 200mW 2-Pin SOD-523F T/R

Descriptions

Descriptions of onsemi MMSZ56T1 provided by its distributors.

Zener Diode Single 56V 5% 200Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 56V 500mW No-Cancel/No-Return
ZENER SGL 56V 5% 500MW 2PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd