onsemi MMSZ5252B

SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5252B.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5252B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.035
$ 0.035
Stock
19,660,509
1,458,736
1,458,736
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
33 Ω
33 Ω
33 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBZ5252B-7-F
MMBZ5241B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
24 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF
onsemiMMBZ5252B
MMBZ5252B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23-3
SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.MMSZ5254B-7-F
Zener Diode Single 27V 5% 41Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 27V 500MW SOD123
Diodes Inc.MMSZ5250B-7-F
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123

Descriptions

Descriptions of onsemi MMSZ5252B provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
500 mW, 24 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
MMSZ525 Series 500 mW 24 V 10 mA Surface Mount Half-Watt Zener Diode SOD-123
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd