onsemi MMSZ5235B

MMSZ523 Series 500 mW 6.8 V 10 mA Half-Watt SMT Zener Diode SOD-123
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5235B.

onsemi

Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

_legacy Avnet

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5235B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
$ 0.043
Stock
7,122,557
5,423,549
5,423,549
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.MMBZ5235B-7-F
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5235B
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23-3
Discrete Diode, Zener 6.8V ±5% 3μA 5Ω 500mW SOD-80 SMD 3.5mm × 1.5mm × 1.5mm
Diodes Inc.MMSZ5236B-7-F
MMSZ5236B Series 7.5 V 10 mA 500 mW Surface Mount Zener Diode - SOD-123
onsemiMMSZ5236B
500 mW, 7.5 V ±5% Zener Diode Voltage Regulator
Diodes Inc.MMSZ5237B-7-F
MMSZ5237B Series 8.2 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ5235B provided by its distributors.

MMSZ523 Series 500 mW 6.8 V 10 mA Half-Watt SMT Zener Diode SOD-123
500 mW, 6.8 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.
ZENER DIODE, 0.5W, 6.8V, SOD-123; Zener Voltage Vz Typ: 6.8V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd