onsemi MMSZ51T1

500 mW; 5% Zener Diode Voltage Regulator 51 V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ51T1.

Upverter

Datasheet6 pages14 years ago
Datasheet7 pages14 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ51T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.057
Stock
177,821
674,853
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
51 V
51 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
180 Ω
180 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ51T1G
MMSZ51T1 Series 500 mW 10 mA 51 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ43T1G
MMSZ43T1 Series 500 mW 10 mA 43 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ39T1G
MMSZ39T1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5263B-7-F
MMSZ5263B Series 500 mW 56 V 10 mA Surface mount Zener Diode - SOD-123
SMALL SIGNAL ZENER DIODE Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ51T1 provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 51 V
Zener Diode Single 51V 5% 180Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes- Zener 51V 500mW No-Cancel/No-Return
50nA 10mA Freestanding SOD-123 SMD mount,glue mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ51-T1