onsemi MMSZ4690T3G

Low Current Zener Diode Voltage Regulator 5.6 V
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4690T3G.

HQonline

Datasheet6 pages14 years ago

IHS

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-15.09%

CAD Models

Download onsemi MMSZ4690T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
$ 0.046
Stock
298,916
6,368,668
6,368,668
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diode; Zener; Vr 5.1V; If 10mA; Pkg SOD-123; Vf 0.95V; Tj +150degc; Pd 500mW; Ir 50uA
DIODE ZENER 4.7V 500MW SOD123 / Zener Diode Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9690-7
Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.6V 500MW SOD123
MMSZ5232 Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ4690T3G provided by its distributors.

Low Current Zener Diode Voltage Regulator 5.6 V
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R / Zener Voltage Regulators 500 mW SOD−123 Surface Mount | DIODE ZENER 5.6V 500MW SOD123
±5% 10μA 5.6V 500mW Discrete Diode SOD-123 SMD 2.69mm × 1.6mm × 1.17mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd