onsemi MMSZ4690T1

Cut Tape (CT) ±5% Surface Mount MMSZ4690 Zener Diode 900mV @ 10mA 10muA @ 4V 500mW 5.6V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4690T1.

Upverter

Datasheet6 pages14 years ago

onsemi

IHS

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4690T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.046
$ 0.046
Stock
2,093,510
5,344,294
5,344,294
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Diode; Zener; Vr 5.1V; If 10mA; Pkg SOD-123; Vf 0.95V; Tj +150degc; Pd 500mW; Ir 50uA
DIODE ZENER 4.7V 500MW SOD123 / Zener Diode Single 4.7V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 6.2V 5% 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
MMSZ5232 Series 5.6 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Diodes Inc.DDZ9690-7
Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.6V 500MW SOD123

Descriptions

Descriptions of onsemi MMSZ4690T1 provided by its distributors.

Cut Tape (CT) ±5% Surface Mount MMSZ4690 Zener Diode 900mV @ 10mA 10muA @ 4V 500mW 5.6V
Low Current Zener Diode Voltage Regulator 5.6 V
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 5.6V 500MW SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4690-T1