onsemi MMSZ4688

Diode Zener Single 4.7V 500mW Automotive 2-Pin SOD-123 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4688.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4688 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
$ 0.044
Stock
650,453
8,275,881
8,275,881
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5228B
500 mW, 3.9 V ±5% Zener Diode Voltage Regulator
onsemiMMSZ4689
MMSZ468 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode SOD-123 Package
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5230B
Diode Zener Single 4.7 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ4688 provided by its distributors.

Diode Zener Single 4.7V 500mW Automotive 2-Pin SOD-123 T/R
4.7 V Low Current Zener Diode Voltage Regulator
MMSZ4688 Series 500 mW 4.7 V Surface Mount Medium Current Zener Diode- SOD-123
Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:4.94V; Power Dissipation, Pd:500mW; Operating Temperature Range:-55°C to +150°C; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-123; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4688.