Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMSZ24ET1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 500mW 24V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ24ET1.

IHS

Datasheet7 pages14 years ago

Inventory History

3 month trend:
-85.71%

CAD Models

Download onsemi MMSZ24ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.042
Stock
104,039
2,791,156
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-123-2
Zener Voltage
24 V
24 V
Tolerance
5 %
5 %
Power Dissipation
-
500 mW
Impedance
70 Ω
70 Ω
Max Reverse Leakage Current
-
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

BZX84-V-Series 300 mW 24 V Surface Mount Small Signal Zener Diode - SOT-23-3
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 24V 5% 300mW Automotive 3-Pin SOT-23 T/R
onsemiMM5Z24V
500 mW 24 V ±5% Zener Diode Voltage Regulator
onsemiMM3Z24VC
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT52C24-7-F
BZT52C24 Series 500 mW 24 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ24ET1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 16.8V 500mW 24V
Diode Zener Single 24V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
±5% 50nA 24V 70Ω 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd