onsemi MMQA12VT1G

MMQA Series 12.6 V Uni-Directional Quad TVS for ESD Protection - SC-74
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA12VT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet6 pages19 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
+49.58%

CAD Models

Download onsemi MMQA12VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TVS Diode, Unidirectional 11V 150W 1.1A 21.7V 14.3V SC-74(SOT-457) SMD 3mm L × 940μm H
TVS Diode, Unidirectional, 150W, 1.29A, 9.8V, 18.6V, 12.35V, SC-74-6, SMD, Adhesive Mount
Very low capacitance unidirectional quadruple ESD protection diode arrays
onsemi Unidirectional TVS Diode, SMD, SOT-353 (SC-70), Min Breakdown Voltage 6.1V
Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 4 Element, Silicon, MO-252
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V

Descriptions

Descriptions of onsemi MMQA12VT1G provided by its distributors.

MMQA Series 12.6 V Uni-Directional Quad TVS for ESD Protection - SC-74
1.39A 17.3V 150W 11.4V Unidirectional 9.1V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
SC-74 QUAD MONOLITHIC COMMON ANODE TRANSIENT VOLTAGE SUPPRESSOR FOR ESD PROTECTION Trans Voltage Suppressor Diode, 150W, 9.1V V(RWM), Unidirectional, 4 Element, Silicon
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 17.3V, SMD mount, SC-74encapsulation, Minimum breakdown voltage 11.4V
DIODE, ESD PROTECTION, SC-74; Clamping Voltage Vc Max: 17.3V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 225mW; Product Range: MMQA1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMQA12VT1G.