onsemi MMPQ6700

Quad Complementary (NPN and PNP) Quad Bipolar Transistor. ONSSPCTRNSTVU6M5P;
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMPQ6700.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Newark

Future Electronics

onsemi

Inventory History

3 month trend:
-20.91%

CAD Models

Download onsemi MMPQ6700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2006-10-12
LTD Date2007-04-12
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMMPQ3906
MMPQ39 Series PNP 1 W 40 V 200 mA General Purpose Transistor - SOIC-16
onsemiMMPQ2222A
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 300MHz 1W Surface Mount 16-SOIC
onsemiMMPQ3904
MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16

Descriptions

Descriptions of onsemi MMPQ6700 provided by its distributors.

Quad Complementary (NPN and PNP) Quad Bipolar Transistor. ONSSPCTRNSTVU6M5P;
MMPQ Series Quad PNP/NPN 1 W 40 V SMT General Purpose Transistor SOIC-16 Package
250mV@1mA,10mA 2 NPN, 2 PNP 1W 5V 50nA 40V 40V 200mA SOIC-16 SMD, 9.9mm × 3.9mm × 1.75mm
Trans GP BJT NPN/PNP 40V 0.2A 720mW 16-Pin SOIC T/R
Power Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN and PNP, Silicon, MS-012AC, Plastic/Epoxy, 16 Pin
TRANS, BIPOL, QUAD, NPN, PNP, 40V, SOIC
50nA 40V 1W 200mA 30@100Ã×A1V 200MHz 250mV@10mA1mA 2 NPN 2 PNP -55¡Í~+150¡Í@(Tj) SOIC-16_150mil Bipolar Transistors - BJT ROHS
TRANS, BIPOL, QUAD, NPN, PNP, 40V, SOIC; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 40V; Power Dissipation Pd: 1W; DC Collector Current: 200mA; DC Current Gain hFE: 30hFE; Transistor Case Style: SOIC; N
These complementary devices can be used in switches with collector currents of 10 µA to 100 mA. These devices are best used when space is the primary consideration. Sourced from Process 23 & 66. See 2N3904 (NPN) & 2N3906 (PNP) for characteris-tics.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPQ 6700