onsemi MMPQ3904

MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMPQ3904.

IHS

Datasheet11 pages5 years ago
Datasheet2 pages26 years ago

element14 APAC

Fairchild Semiconductor

Future Electronics

onsemi

Inventory History

3 month trend:
-21.71%

CAD Models

Download onsemi MMPQ3904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMMPQ6700
Quad Complementary (NPN and PNP) Quad Bipolar Transistor. ONSSPCTRNSTVU6M5P;
onsemiMMPQ2222A
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 300MHz 1W Surface Mount 16-SOIC
onsemiMMPQ2222
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 4-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MMPQ3904 provided by its distributors.

MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16
Trans GP BJT NPN 40V 0.2A 1000mW 16-Pin SOIC N T/R / TRANS 4NPN 40V 0.2A 16SOIC
Quad NPN 40 V, 200 mA Bipolar Junction Transistor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon
onsemi NPN Transistor, SOIC Package, SMD, 200mA Ic, 40V Vce
Bipolar Transistors - BJT 16-SOIC NPN
Bipolar Transistor; Transistor Polarity:Quad NPN; Power Dissipation, Pd:0.3W; DC Current Gain Min (hfe):75; Package/Case:16-SOIC; C-E Breakdown Voltage:40V; DC Collector Current:200A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier. Sourced from Process 23.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPQ3904.
  • MMPQ3904..