onsemi MMPQ3906

Bipolar Junction Transistor (BJT) Array 4 PNP 40V 200mA 1W SOIC-16
$ 1.165
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMPQ3906.

Upverter

Technical Drawing1 page7 years ago

Master Electronics

element14 APAC

Newark

IHS

Inventory History

3 month trend:
-79.91%

CAD Models

Download onsemi MMPQ3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.165
$ 2.26
Stock
123,103
40,479
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-40 V
-
Max Collector Current
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-400 mV
-100 mV
hFE Min
30
75
Power Dissipation
1 W
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiMMPQ6700
Quad Complementary (NPN and PNP) Quad Bipolar Transistor. ONSSPCTRNSTVU6M5P;
onsemiMMPQ3904
MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16
onsemiMMPQ2907A
Transistor Quad PNP 1.6V@50mA,500mA 1W 5V 20nA 60V 60V 600mA SOIC-16 SMD 10mm × 4mm × 1.5mm
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Trans Darlington NPN 50V 0.5A 16-Pin SOL
Diodes Inc.ULN2003V12S16-13
ULN2003V12 Series 7 Channel 3.3 to 5 V Relay Inductive Load Sink Driver -SOIC-16

Descriptions

Descriptions of onsemi MMPQ3906 provided by its distributors.

Bipolar Junction Transistor (BJT) Array 4 PNP 40V 200mA 1W SOIC-16
MMPQ39 Series PNP 1 W 40 V 200 mA General Purpose Transistor - SOIC-16
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon
400mV@ 5mA,50mA 4 PNP (Quad) 1W 5V 40V 40V 200mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Trans GP BJT PNP 40V 0.2A 1000mW 16-Pin SOIC T/R
BIPOLAR TRANSISTOR, PNP, -40V, SOIC
This device is designed for general purpose amplifier and switching applications at collector currents of 10 µA to 100 mA. Sourced from Process 66.
Bipolar Transistor; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:40V; Power Dissipation, Pd:1W; DC Current Gain Min (hfe):40; Package/Case:SOIC-16; C-E Breakdown Voltage:40V; DC Collector Current:200A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMPQ3906.
  • MMPQ3906..