Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMDL914T1

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
$ 0.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDL914T1.

Upverter

Datasheet3 pages19 years ago

onsemi

Master Electronics

IHS

DigiKey

Inventory History

3 month trend:
-5.45%

CAD Models

Download onsemi MMDL914T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.025
$ 0.025
Stock
625,083
28,251,841
28,251,841
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-07-20
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
NSR0240H Series 40 V 250 mA Surface Mount Schottky Barrier Diode - SOD-323
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of onsemi MMDL914T1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon
100 V 200 mA High Speed Switching Diode
100V 36A 4ns 5μA 200mA Freestanding SOD-323 SMD mount 1.7mm*1.25mm*900μm
DIODE GEN PURP 100V 200MA SOD323
Schottky Diode UHF 70 V. ONSSPCDDEYG8V5J;
DIODE SWITCH FAST 100V SOD323 SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd