Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ6V2ALT1G

$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ6V2ALT1G.

Upverter

Datasheet8 pages8 years ago

IHS

onsemi

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.88%

CAD Models

Download onsemi MMBZ6V2ALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.055
$ 0.055
Stock
4,445,939
610,089
610,089
Authorized Distributors
6
2
2
Mount
-
-
-
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
-
-
-
Max Reverse Leakage Current
-
-
-
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 6.2V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
BZX84B6V2LT1 Series 6.2 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 6.2V 6% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ6V2ALT1G provided by its distributors.

Uni-Directional 24 W 8.7 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 24W, 3V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
Dual Common Anode Zener Diode Protection
MMBZ6V2ALT1G, DUAL UNI-DIRECTIONAL TVS DIODE, 24W, 3-PIN SOT-23
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 8.7V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 5.89V
DIODE, TVS, FULL REEL; Product Range: MMBZ6 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 3V; Clamping Voltage Vc Max: 8.7V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: 5.89V; Br

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ6V2ALT1G.
  • MMBZ6V2ALT1G...