onsemi MMBZ5253B

Diode Zener Single 25V 5% 350mW 3-Pin SOT-23 T/R
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5253B.

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages21 years ago

IHS

Fairchild Semiconductor

Garrett

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMMBZ5251B
MMBZ5251 Series 350 mW 22 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5250B
Diode Zener Single 20V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5252B
MMBZ5252B Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C22-7-F
BZX84C22 Series 350 mW 22 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C24-7-F
BZX84C24 Series 350 mW 24 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZX84C20-7-F
DIODE ZENER 20V 300MW SOT23-3 / Zener Diode Single 20V 6% 55Ohm 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5253B provided by its distributors.

Diode Zener Single 25V 5% 350mW 3-Pin SOT-23 T/R
225 mW 25 V ±5% Zener Diode Voltage Regulator
Zener Diode, 25V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
Zener Diode; Zener Voltage Vz Typ:25V; Power Dissipation Pd:350mW; Diode Case Style:SOT-23; No. of Pins:3; Leaded Process Compatible:Yes; Package / Case:SOT-23; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd