onsemi MMBZ5236BLT1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 6V 225mW 7.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5236BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

onsemi

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBZ5236BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
Stock
606,789
1,442,807
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
6 Ω
6 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diode Zener Single 7.5V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Diode Zener Single 6.8 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 6.8V 5% 5Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5235B-7-F
MMBZ5235B Series 350 mW 6.8 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5236BLT1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 6V 225mW 7.5V
Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
SEMICONDUCTOR | DIODE ZENER 7.5V 225MW SOT23-3
225 mW; 5% Zener Diode Voltage Regulator
±5% 3μA 7.5V 6Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5236BLT-1