Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ12VALT1G

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 8.5V 12Vbr 17Vc 3-Pin SOT-23 T/R

$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ12VALT1G.

Master Electronics

Datasheet7 pages14 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+111%

CAD Models

Download onsemi MMBZ12VALT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 26V 3-Pin SOT-23 T/R / TVS DIODE 26VWM 46VC SOT23
Uni-Directional 40 W 38 V Surface Mount Transient Voltage Suppressor -SOT-23-3
MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ12VALT1G provided by its distributors.

ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 8.5V 12Vbr 17Vc 3-Pin SOT-23 T/R
Bi-Directional 40 W 17 V Surface Mount Transient Voltage Suppressor - SOT-23-3
Trans Voltage Suppressor Diode, 40W, 8.5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236
Dual Common Anode Zener Diode Protection
MMBZ12VALT1G, DUAL UNI-DIRECTIONAL TVS DIODE, 40W, 3-PIN SOT-23
±5% 200nA 12V 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
TVSDIODE, 0.225W, 8.5V, UNIDIR, SOT-23-3; Product Range: MMBZ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 8.5V; Clamping Voltage Vc Max: 17V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Vo
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ12VALT1G.