onsemi MMBTH10-4LT1G

NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTH10-4LT1G.

IHS

Datasheet7 pages10 years ago

Newark

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MMBTH10-4LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

MMBTH Series 25 V 100 nA Surface Mount NPN Silicon VHF/UHF Transistor - SOT-23
High Voltage PNP Bipolar Transistor. ONSSPCTRNSTJF1A7U;
MMBT6521 Series 25 V 100 mA SMT NPN Amplifier Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBTH10-4LT1G provided by its distributors.

NPN 25 V 225 mW Surface Mount Silicon Transistor - SOT-23
NPN Bipolar Transistor hFE 120 to 240; fT ≥ 800 MHz
25V 225mW 120@4mA10V 800MHz 500mV@4A400mA NPN -55¡Í~+150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
Trans RF BJT NPN 25V 300mW 3-Pin SOT-23 T/R
High Voltage PNP Bipolar Transistor. ONSSPCTRNSTJF1A7U;
UHF BAND Si NPN RF SMALL SIGNAL TRANSISTOR TO-236
RF Small Signal Bipolar Transistor
MMBTH10L: Small Signal VHF Mixer
ON Semiconductor, MMBTH10-4LT1G
RS APAC
TRANSISTOR, NPN, 25V, 4MA, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 800MHz; Power Dissipation Pd: 225mW; ; Available until stocks are exhausted Alternative available
BIPOLAR TRANSISTOR, NPN, 25V, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage Max:25V; Transition Frequency:800MHz; Power Dissipation:225mW; Continuous Collector Current:1mA; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTH10-4LT1G.