onsemi MMBTA64LT1G

MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA64LT1G.

Farnell

Datasheet4 pages18 years ago
Datasheet4 pages17 years ago

IHS

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-60.15%

CAD Models

Download onsemi MMBTA64LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.047
$ 0.055
Stock
1,502,840
486,102
Authorized Distributors
6
3
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
30 V
Max Collector Current
500 mA
500 mA
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
20000
20000
Power Dissipation
-
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar Transistors (BJT); MMBTA63LT1G; ON SEMICONDUCTOR; PNP; 30 V; 500 mA; 3
ON SEMI BC808-25LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 25 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of onsemi MMBTA64LT1G provided by its distributors.

MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP Bipolar Darlington Transistor
1.5V@100µA 100mA PNP Darlington 300mW 10V 100nA 30V 30V 500mA SOT-23-3 TO-236 SMD 2.9mm × 1.3mm × 1mm
500 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
BIPOLAR Transistor, PNP -30V SOT-23; TRA; BIPOLAR Transistor, PNP -30V SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:125MHz; Power Dissipation Pd:300mW; DC Collector Current:500mA; DC Current Gain hFE:20000; No. of Pins:3
Darlington Pnp, 500 Ma, 30 V, Full Reel; Transistor Polarity:Pnp; No. Of Pins:3Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:Aec-Q101; Collector Emitter Voltage Max:30V Rohs Compliant: Yes |Onsemi MMBTA64LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA64LT1G.