Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC808-25LT1G

on Semi BC808-25LT1G PNP Bipolar Transistor, 0.5 A, 25 V, 3-PIN SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC808-25LT1G.

Master Electronics

Datasheet4 pages9 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-6.93%

CAD Models

Download onsemi BC808-25LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMBT Series 30 V 500 mA PNP Silicon Darlington Transistor - SOT-23
Bipolar Transistors (BJT); MMBTA63LT1G; ON SEMICONDUCTOR; PNP; 30 V; 500 mA; 3

Descriptions

Descriptions of onsemi BC808-25LT1G provided by its distributors.

ON SEMI BC808-25LT1G PNP BIPOLAR TRANSISTOR, 0.5 A, 25 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
BC808 Series 45 V 500 mA PNP Surface Mount General Purpose Transistor - SOT-23-3
onsemi PNP Transistor, SOT-23, SMD, -500mA Ic, -25V Vce
Trans GP BJT PNP 25V 0.5A 300mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT 500mA 30V PNP
TRANSISTOR, BIPOL, PNP, -25V, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-25V; Transition Frequency ft:100MHz; Power Dissipation Pd:225mW; DC Collector Current:-500mA; DC Current Gain hFE:40hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC80825LT1G