Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBTA56LT3G

on Semi MMBTA56LT3G PNP Bipolar Transistor, 0.5 A, 80 V, 3-PIN SOT-23
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA56LT3G.

IHS

Datasheet7 pages5 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-20.18%

CAD Models

Download onsemi MMBTA56LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.041
$ 0.041
Stock
10,861,039
27,964,345
27,964,345
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-80 V
-80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
300 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans GP BJT PNP 80V 0.5A 300mW Automotive 3-Pin SOT-23 T/R / TRANS PNP 80V 0.5A SOT23
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 300 mW, SOT-23, Surface Mount
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Descriptions

Descriptions of onsemi MMBTA56LT3G provided by its distributors.

ON SEMI MMBTA56LT3G PNP BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN SOT-23
MMBT Series 80 V 500 mA Surface Mount PNP Silicon Driver Transistor - SOT-23-3
PNP SILICON DRIVER TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Trans GP BJT PNP 80V 0.5A 300mW 3-Pin SOT-23 T/R
Trans Bjt Single, Pnp, 80V, 500Ma; |Onsemi MMBTA56LT3G.
80V 225mW 500mA 100@10mA1V 50MHz PNP 250mV@100mA10mA -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-80 V
BIPOLAR TRANSISTOR, PNP -80V SOT-23; TRA; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 225mW; DC Collector Current: -500mA; DC Current Gain hFE: 100hF

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA56LT3G.