Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBTA56LT1

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBTA56LT1.

Upverter

Datasheet5 pages8 years ago

Electro Sonic

IHS

onsemi

Farnell

CAD Models

Download onsemi MMBTA56LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.041
Stock
113,706
28,414,772
28,414,772
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-80 V
-80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
250 mV
-250 mV
-250 mV
hFE Min
100
100
100
Power Dissipation
225 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans GP BJT PNP 80V 0.5A 300mW Automotive 3-Pin SOT-23 T/R / TRANS PNP 80V 0.5A SOT23
ON SEMI SMMBTA56LT3G PNP BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, PNP, 60 V, 500 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBTA56LT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Transistor GP BJT PNP 80V 0.5A 3-Pin SOT-23 T/R
TRANS DRIVER SS PNP 80V SOT23 SMD
TRANSISTOR, PNP SOT-23; Transistor Type:Small Signal General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Continuous a Max:0.5A; Voltage, Vce Sat Max:0.25V; Min Hfe:100; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:0.5A; Current Ic hFE:100mA; No. of Pins:3; Power, Ptot:225mW; SMD Marking:2GM; Transistors, No. of:1; Voltage, Vcbo:80V; Width, Tape:8mm; ft, Min:50MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd