onsemi MMBT5551LT3G

on Semi MMBT5551LT3G NPN Bipolar Transistor, 0.6 A, 160 V, 3-PIN SOT-23
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5551LT3G.

IHS

Datasheet8 pages3 years ago

Upverter

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-13.04%

CAD Models

Download onsemi MMBT5551LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.039
$ 0.039
Stock
4,609,896
64,767,152
64,767,152
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
160 V
160 V
160 V
Max Collector Current
60 mA
60 mA
60 mA
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
200 mV
200 mV
200 mV
hFE Min
30
30
30
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 140 V, 600 mA, 225 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Cut Tape (CT) Single 3 Contains Lead Bipolar (BJT) Transistor 600mA 225mW 180V 150C

Descriptions

Descriptions of onsemi MMBT5551LT3G provided by its distributors.

ON SEMI MMBT5551LT3G NPN BIPOLAR TRANSISTOR, 0.6 A, 160 V, 3-PIN SOT-23
Bipolar (Bjt) Single Transistor, Npn; |Onsemi MMBT5551LT3G.
MMBT5551 Series NPN 160 V 0.6 A SMT High Voltage Silicon Transistor - SOT-23
Small Signal Bipolar Transistor, 0.06A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
High Voltage NPN Bipolar Transistor
Trans GP BJT NPN 160V 0.6A 300mW 3-Pin SOT-23 T/R
60 mA 160 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current600 mA, maximum collector-emission voltage160 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5551LT3G.