onsemi MMBT5550LT1

Cut Tape (CT) Single 3 Contains Lead Bipolar (BJT) Transistor 600mA 225mW 180V 150C
$ 0.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5550LT1.

Upverter

Datasheet6 pages6 years ago

Electro Sonic

IHS

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT5550LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.036
Stock
373,790
7,289,110
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
Max Collector Current
60 mA
600 mA
Transition Frequency
200 MHz
200 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
20
20
Power Dissipation
225 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1991-03-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 160 V, 600 mA, 225 mW, SOT-23, Surface Mount
ON SEMI MMBT5551LT3G NPN BIPOLAR TRANSISTOR, 0.6 A, 160 V, 3-PIN SOT-23
25V 225mW 500mV@4mA400Ã×A NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS
Diodes Inc.DDTC114YCA-7-F
DDTC114YCA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC144ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 47 kohm, 47 kohm
Diodes Inc.DDTD123EC-7-F
DDTD Series 50 V 500 mA NPN Pre-Biased Surface Mount Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBT5550LT1 provided by its distributors.

Cut Tape (CT) Single 3 Contains Lead Bipolar (BJT) Transistor 600mA 225mW 180V 150C
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 140V 0.06A 3-Pin SOT-23 T/R
High Voltage NPN Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd