onsemi MMBT5401LT1G

Transistor; Bipolar; Si; PNP; High Voltage; VCEO -150VDC; IC -500mA; PD 225mW; SOT-23
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5401LT1G.

IHS

Datasheet8 pages8 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-26.23%

CAD Models

Download onsemi MMBT5401LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.036
$ 0.036
Stock
36,270,843
2,385,403
2,385,403
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-150 V
150 V
150 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
50
50
50
Power Dissipation
-
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ON SEMI SMMBT2907ALT1G PNP BIPOLAR TRANSISTOR, 0.6 A, 60 V, 3-PIN SOT-23
ON SEMI SMMBT2907ALT3G PNP BIPOLAR TRANSISTOR, 0.6 A, 60 V, 3-PIN SOT-23
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT5401LT1G provided by its distributors.

Transistor; Bipolar; Si; PNP; High Voltage; VCEO -150VDC; IC -500mA; PD 225mW; SOT-23
Bipolar (BJT) Single Transistor, General Purpose, PNP, 150 V, 500 mA, 225 mW, SOT-23, Surface Mount
Transistor General Purpose BJT PNP 150 Volt 0.5A 3-Pin SOT-23
Bipolar Transistors (BJT); MMBT5401LT1G; ON SEMICONDUCTOR; PNP; 3; 150 V; 500 mA
150V 300mW 60@10mA,5V 500mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
PNP SILICON HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-236
Trans GP BJT PNP 150V 0.5A 300mW 3-Pin SOT-23 T/R / TRANS PNP 150V 0.5A SOT23
MMBT Series 150 V 100 mA SMT PNP Silicon Transistor - SOT-23
High Voltage PNP Bipolar Transistor
Trans Bjt Single, Pnp, 150V, 500Ma; |Onsemi MMBT5401LT1G.
onsemi PNPTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current-500 mA, maximum collector-emission voltage-150 V
TRANSISTOR, PNP, -150V, -500MA, SOT-23-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 225mW; DC Collector Current: -500mA; DC Current Gain hFE: 50

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5401LT1G.