onsemi MMBT5087LT3G

MMBT5087L Series 50 V 50 mA SMT PNP Low Noise Transistor - SOT-23-3
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5087LT3G.

IHS

Datasheet9 pages10 years ago

Farnell

JRH Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-1.44%

CAD Models

Download onsemi MMBT5087LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.047
$ 0.047
Stock
2,360,400
8,683,380
8,683,380
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
-50 V
-50 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
-300 mV
hFE Min
250
250
250
Power Dissipation
300 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemi PNP Transistor, SOT-23, SMD, -500mA DC Collector Current, -45V Collector-Emitter Voltage
500 mA, 300 V High Voltage NPN Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;

Descriptions

Descriptions of onsemi MMBT5087LT3G provided by its distributors.

MMBT5087L Series 50 V 50 mA SMT PNP Low Noise Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP Transistor 300mV@1mA,10mA 300mW 3V 50nA 50V 50V 50mA SOT-23-3, TO-236 SMD 2.9mm × 1.3mm × 940μm
Trans GP BJT PNP 50V 0.05A 300mW 3-Pin SOT-23 T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans Bjt Single, Pnp, 50V, 50Ma; |Onsemi MMBT5087LT3G
50 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd