onsemi MMBT5087LT1G

Bipolar (BJT) Single Transistor, General Purpose, PNP, 50 V, 50 mA, 225 mW, SOT-23, Surface Mount
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5087LT1G.

IHS

Datasheet9 pages10 years ago

Upverter

Newark

Farnell

iiiC

Inventory History

3 month trend:
-9.94%

CAD Models

Download onsemi MMBT5087LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.024
$ 0.024
Stock
12,074,527
2,412,491
2,412,491
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-50 V
50 V
50 V
Max Collector Current
50 mA
50 mA
50 mA
Transition Frequency
40 MHz
40 MHz
40 MHz
Collector Emitter Saturation Voltage
-300 mV
-300 mV
-300 mV
hFE Min
250
250
250
Power Dissipation
-
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AF
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
onsemi PNP Transistor, SOT-23, SMD, -500mA DC Collector Current, -45V Collector-Emitter Voltage

Descriptions

Descriptions of onsemi MMBT5087LT1G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, PNP, 50 V, 50 mA, 225 mW, SOT-23, Surface Mount
TRANSISTOR, BIPOLAR, SI, PNP, LOW NOISE, VCEO -50VDC, IC -50MA, PD 225MW, SOT-23
Bipolar Transistors (BJT); MMBT5087LT1G; ON SEMICONDUCTOR; PNP; 3; 50 V; 50 mA
50V 300mW 250@100uA,5V 50mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
MMBT Series 50 V 50 mA Surface Mount PNP Silicon Low Noise Transistor - SOT-23
TRANS PNP 50V 0.05A SOT23 / Trans GP BJT PNP 50V 0.05A 300mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP BJT Transistor, 50V, 50mA, 40MHz, SOT-23
onsemi PNP Transistor, SOT-23, SMD, -50mA Ic, -50V Vceo
Bipolar Transistors - BJT 50mA 50V PNP
Trans Bjt Single, Pnp, 50V, 50Ma; |Onsemi MMBT5087LT1G.
TRANSISTOR, PNP, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -50V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 225mW; DC Collector Current: -50mA; DC Current Gain hFE: 40hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5087LT1G.