onsemi MMBT4403LT1

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT4403LT1.

Upverter

Datasheet7 pages10 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MMBT4403LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
1,496,401
38,084,821
38,084,821
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-
-
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
-750 mV
750 mV
750 mV
hFE Min
100
100
100
Power Dissipation
-
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

ON Semi SMMBT4403LT1G PNP Bipolar Transistor; 0.6 A; 40 V; 3-Pin SOT-23
Transistor, bjt, pnp,40V V(Br)Ceo,500Ma I(C),sot-23 Rohs Compliant: Yes |Onsemi MMBT4403_D87Z
Diodes Inc.DDTB123EC-7-F
Trans Digital BJT PNP 50V 500mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.DDTB113ZC-7-F
DDTB Series PNP 40 V 500 mA Pre-Biased Surface Mount Transistor - SOT-23-3
Diodes Inc.DDTB114EC-7-F
DDTBxx Series 50 V 500 mA PNP Small Signal Surface Mount Transistor - SOT-23-3
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT4403LT1 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
PNP 300mW 5V 40V 40V 600mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
PNP Bipolar Transistor
TRANS SS GP PNP 40V SOT23 SMD
MMBT4403LT1 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT 4403LT1
  • MMBT4403-LT1