onsemi MMBT3906SL

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3906SL.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.035
$ 0.035
Stock
1,812,713
36,577,591
36,577,591
Authorized Distributors
4
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
-250 mV
400 mV
400 mV
hFE Min
30
30
30
Power Dissipation
227 mW
225 mW
225 mW

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2008-02-19
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-10-31
LTD Date2020-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.MMST3906-7-F
Single Bipolar Transistor, PNP, 40 V, 200 mA, 200 mW, SOT-323, 3 Pin, Surface Mount
onsemiMMBT3906T
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MMDT3946-7-F
Bipolar Transistor Array, Dual, Complementary NPN and PNP, 40 V, 40 V, 200 mA, 200 mA, 200 mW
Diodes Inc.MMDT3906-7-F
MMDT3906 Series Dual PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363
onsemiBSR18A
Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 30
onsemiMMBT3906
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of onsemi MMBT3906SL provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
200 mA, 40 V PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
PNP Transistor, 400mV@5mA/50mA, 227mW, 5V, 50nA, 40V, 40V, 200mA, SOT-923F, SMD, 650μm × 850μm × 410μm
Trans GP BJT PNP 40V 0.2A 227mW 3-Pin SOT-1123 T/R
TRANSISTOR, PNP, 40V, 200MA, SOT923-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 250MHz; Power Dissipation Pd: 227mW; DC Collector Current: -200mA; DC Current Gain hFE: 30hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3906SL.