onsemi MMUN2112LT1G

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2112LT1G.

Master Electronics

Datasheet12 pages10 years ago

IHS

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+5.35%

CAD Models

Download onsemi MMUN2112LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, BRT, Single PNP, 50 V, 100 mA, 10 kohm, 10 kohm
ON SEMI MMUN2116LT1G PNP BIPOLAR TRANSISTOR, 0.1 A, 50 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
Diodes Inc.DDTA114YCA-7-F
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.DDTA124ECA-7-F
DDTA124CA Series 50 V 100 mA PNP Surface Mount Digital Transistor - SOT-23-3
Diodes Inc.DDTA144WCA-7-F
DDTA144 Series 50 V 30 mA PNP Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMUN2112LT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
MMUN2112LT1G PNP DIGI TRANSISTOR, 100MA 50 V 21 KOHM, RATIO OF 1, 3-PIN SOT-23
PNP Bipolar Digital Transistor (BRT)
Trans Digital BJT PNP 50V 100mA 400mW 3-Pin SOT-23 T/R
PNP - Pre-Biased 246mW 100mA 50V SOT-23(SOT-23-3) Digital Transistors ROHS
TRANSISTOR, RF, PNP, 50V, SOT-23-3; Digital Transistor Polarity:Single PNP; Collector Emitter Voltage V(br)ceo:50V; Continuous Collector Current Ic:100mA; Base Input Resistor R1:22kohm; Base-Emitter Resistor R2:22kohm; Resistor Ratio, R1 / R2:1(Ratio); RF Transistor Case:SOT-23; No. of Pins:3 Pin; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); No. of Pins:3Pins
This new series of digital transistors is designed to replace a single device and its external resistor bias network. The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space. The device is housed in the SOT-23 package whi designed for low power surface mount applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd