onsemi MMBT3904TT1G

on Semi MMBT3904TT1G NPN Bipolar Transistor, 0.2 A, 40 V, 3-PIN SOT-416
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3904TT1G.

IHS

Datasheet8 pages9 years ago

Master Electronics

onsemi

Newark

iiiC

Inventory History

3 month trend:
-22.85%

CAD Models

Download onsemi MMBT3904TT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.057
$ 0.057
Stock
8,636,994
3,815,529
3,815,529
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-416
SOT-523
SOT-523
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
30
30
30
Power Dissipation
300 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Bipolar Transistors (BJT); MMBT2222ATT1G; ON SEMICONDUCTOR; NPN; 40 V; 600 mA; 3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SC-75, SOT-416
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 10 kohm, 10 kohm
NXP Semiconductors2PC4617R,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PC4617Q,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz

Descriptions

Descriptions of onsemi MMBT3904TT1G provided by its distributors.

ON SEMI MMBT3904TT1G NPN BIPOLAR TRANSISTOR, 0.2 A, 40 V, 3-PIN SOT-416
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
200 mA, 40 V NPN Bipolar Junction Transistor
40V 300mW 100@10mA,1V 200mA NPN SOT-416 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 40V 0.2A 300mW 3-Pin SOT-416 T/R / TRANS NPN 40V 0.2A SOT416
MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-416
onsemi NPN Transistor, SOT-416 (SC-75), SMD, 200mA Ic, 40V Vce
Bipolar Transistors - BJT 200mA 60V NPN
Trans Bjt Single, Npn, 40V, 200Ma; |Onsemi MMBT3904TT1G.
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-416/SC-75 package which is designed for low power surface mount applications.
TRANSISTOR, NPN, SC-75; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 200mA; DC Current Gain hFE: 300hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT3904TT1G.