onsemi MMBT2222ATT1G

Bipolar Transistors (BJT); MMBT2222ATT1G; ON SEMICONDUCTOR; NPN; 40 V; 600 mA; 3
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222ATT1G.

IHS

Datasheet7 pages8 years ago

Upverter

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
-66.13%

CAD Models

Download onsemi MMBT2222ATT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.035
$ 0.035
Stock
9,821,541
71,496,810
71,496,810
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-416
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
40
75
75
Power Dissipation
150 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ON SEMI MMBT3904TT1G NPN BIPOLAR TRANSISTOR, 0.2 A, 40 V, 3-PIN SOT-416
NXP Semiconductors2PC4617R,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 180 @ 1mA 6V 150mA 150mW 100MHz
NXP Semiconductors2PC4617Q,115
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 120 @ 1mA 6V 150mA 150mW 100MHz
NXP SemiconductorsBC847BT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 150 mW, 100 mA, 200
NPN Transistor 150mA 60V 50V 7V 150mW 100nA 400mV@5mA,50mA SC-75, SOT-523, SMD, 800μm H
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 200mW Surface Mount SC-75, SOT-416

Descriptions

Descriptions of onsemi MMBT2222ATT1G provided by its distributors.

Bipolar Transistors (BJT); MMBT2222ATT1G; ON SEMICONDUCTOR; NPN; 40 V; 600 mA; 3
Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 600 mA, 150 mW, SOT-416, Surface Mount
ON Semi MMBT2222ATT1G NPN Bipolar Transistor; 0.6 A; 40 V; 3-Pin SOT-416
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
40V 150mW 100@150mA,10V 600mA NPN SOT-523(SC-75) Bipolar Transistors - BJT ROHS
MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SC-75
NPN Bipolar Junction Transistor
NPN Transistor 1V@50mA,500mA 150mW 6V 10nA 75V 40V 600mA SC-75,SOT-416 SMD 1.6mm × 800μm × 800μm
TRANSISTOR, NPN, 40V, 600MA, SOT-416-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 150mW; DC Collector Current: 600mA; DC Current Gain hFE: 35hFE;
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-416/SC-75 package which is designed for low power surface mount applications.
BIPOLAR TRANSISTOR, NPN, 40V, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage Max:40V; Continuous Collector Current:600mA; Power Dissipation:150mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222ATT1G.