onsemi MMBT2369LT3G

ON Semi MMBT2369LT3G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369LT3G.

IHS

Datasheet8 pages8 years ago

Farnell

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT2369LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.048
$ 0.048
Stock
986,561
3,731,804
3,731,804
Authorized Distributors
5
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
15 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
-
500 MHz
500 MHz
Collector Emitter Saturation Voltage
250 mV
500 mV
500 mV
hFE Min
20
20
20
Power Dissipation
300 mW
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 15 V, 200 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 225 mW, SOT-23, Surface Mount
NPN Transistor 300mW 4.5V 400nA 40V 15V 200mA SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 1mm

Descriptions

Descriptions of onsemi MMBT2369LT3G provided by its distributors.

ON Semi MMBT2369LT3G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
250mV@ 1mA,10mA NPN 225mW 4.5V 400nA 40V 15V 200mA SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
Trans GP BJT NPN 15V 0.2A 300mW 3-Pin SOT-23 T/R
400nA 15V 225mW 200mA 40@10mA1V 500mV@100mA10mA NPN -55¡Í~+150¡Í@(Tj) SOT-23 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2369LT3G.