onsemi MMBT2369ALT1

NPN Transistor 300MW 4.5V 400NA 40V 15V 200MA SOT-23-3, TO-236, SMD, 2.9MM × 1.3MM × 1MM
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2369ALT1.

Upverter

Datasheet6 pages8 years ago

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT2369ALT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.048
$ 0.048
Stock
740,126
3,731,804
3,731,804
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
15 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
500 MHz
500 MHz
500 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
20
20
20
Power Dissipation
225 mW
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-01-06
LTD Date2011-07-02

Related Parts

ON Semi MMBT2369LT1G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
ON Semi MMBT2369LT3G NPN Bipolar Transistor; 0.2 A; 15 V; 3-Pin SOT-23
TRANS SS GP NPN 15V SOT23 / Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of onsemi MMBT2369ALT1 provided by its distributors.

NPN Transistor 300mW 4.5V 400nA 40V 15V 200mA SOT-23-3, TO-236, SMD, 2.9mm × 1.3mm × 1mm
Cut Tape (CT) Single 3 EAR99 Bipolar (BJT) Transistor 200mA 225mW 500MHz 18ns
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 15V 0.2A 300mW 3-Pin SOT-23 T/R
NPN Bipolar Transistor. ONSSPCTRNSTJF1A7U;
MMBT2369 - TRANSISTOR NPN 15V 0.2A SOT23;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd