What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBT2222AT

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222AT.

onsemi

Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
-71.43%

CAD Models

Download onsemi MMBT2222AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
2,292,997
103,218,985
103,218,985
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
1 V
300 mV
300 mV
hFE Min
40
75
75
Power Dissipation
250 mW
225 mW
225 mW

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2008-02-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-10-09
LTD Date2021-04-09

Related Parts

Diodes Inc.MMST2222A-7-F
MMST2222A Series 40 V 200 mW NPN Small Signal SMT Transistor - SOT-323-3
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar (BJT) Single Transistor, NPN, 40 V, 150 mA, 200 mW, SOT-23, Surface Mount
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMDT2222A-7-F
Transistor General Purpose BJT NPN 40 Volt 0.6 Amp 6-Pin SOT-363 Tape And Reel
KST2222A Series 40 V 600 mA NPN Epitaxial Silicon Transistor - SOT-23-3

Descriptions

Descriptions of onsemi MMBT2222AT provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMBT2222AT Series 40 V 600 mA NPN Epitaxial Silicon Transistor - SOT-523F
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Trans GP BJT NPN 40V 0.6A 3-Pin SOT-523F T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222A-T
  • MMBT2222AT.