Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBFJ175LT1

Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ175LT1.

Upverter

Datasheet2 pages17 years ago

onsemi

IHS

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MMBFJ175LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
1,340,997
2,597,221
2,597,221
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
-
25 V
25 V
Continuous Drain Current (ID)
60 mA
60 mA
60 mA
Drain to Source Resistance
125 Ω
125 Ω
125 Ω
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
25 V
25 V
Input Capacitance
11 pF
11 pF
11 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMBFJ175LT1 provided by its distributors.

Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB
P-Channel JFET Transistor, 30 V
Trans JFET P-CH 3-Pin SOT-23 T/R
P-CHANNEL Si SMALL SIGNAL JFET TO-236AB
N-Channel Switch. ONSSPCTRNSTSK7C1K;
JFETs 25V 10mA No-Cancel/No-Return
JFET; Transistor Polarity:P Channel; Breakdown Voltage, V(br)gss:30V; Zero Gate Voltage Drain Current Min, Idss:7mA; Zero Gate Voltage Drain Current Max, Idss:60mA; Gate-Source Cutoff Voltage Max, Vgs(off):6V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd