onsemi MMBF4393

1 350mW 350mW 30V 500mV@ 1 nA 1N 30V 100¦¸ 5mA 14pF@20V 30V SOT-23-3 2.9mm*1.3mm*1mm
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4393.

IHS

Datasheet0 pages0 years ago

element14 APAC

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBF4393 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.137
$ 0.137
Stock
1,205,972
6,826,920
6,826,920
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
30 mA
-
-
Drain to Source Resistance
100 Ω
100 Ω
100 Ω
Power Dissipation
350 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
-30 V
30 V
30 V
Input Capacitance
14 pF
14 pF
14 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-24
LTD Date2020-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBF4391
N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
onsemiMMBF4392
MMBF4392 Series 30 V 75 mA Surface Mount N-Channel Switch - SOT-23
onsemiMMBFJ175
JFET P-CH 30V 0.225W SOT23 / Trans JFET P-CH 3-Pin SOT-23 T/R
NXP SemiconductorsPMBFJ175,215
Jfet Transistor, Junction Field Effect, Jfet, 30 V, 7 Ma, 70 Ma, 6 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBF4393 provided by its distributors.

1 350mW 350mW 30V 500mV@ 1 nA 1N 30V 100¦¸ 5mA 14pF@20V 30V SOT-23-3 2.9mm*1.3mm*1mm
MMBF4393 Series 30 V 30 mA Surface Mount N-Channel Switch - SOT-23
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.
JFET, -30V, 0.03A, 150DEG C, SOT-23; Breakdown Voltage Vbr: -30V; Zero Gate Voltage Drain Current Idss Min: 5mA; Zero Gate Voltage Drain Current Idss Max: 30mA; Gate-Source Cutoff Voltage Vgs(off) Max: -3V; Transistor Case S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4393.
  • MMBF4393..