onsemi MMBF4391

N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4391.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBF4391 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiMMBF4393
1 350mW 350mW 30V 500mV@ 1 nA 1N 30V 100¦¸ 5mA 14pF@20V 30V SOT-23-3 2.9mm*1.3mm*1mm
onsemiMMBF4392
MMBF4392 Series 30 V 75 mA Surface Mount N-Channel Switch - SOT-23
onsemiMMBFJ111
MMBF Series N-Channel 35 V 20 mA SMT Low Noise Amplifier Switch - SOT-23-3

Descriptions

Descriptions of onsemi MMBF4391 provided by its distributors.

N-Channel 30 V 30 Ohm 50 mA Surface Mount Switch - SOT-23-3
N-Channel Switch This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.
TRANSISTOR, JFET, N, SMD, SOT-323; Transistor Type:JFET; Breakdown Voltage Vbr:30V; Zero Gate Voltage Drain Current Idss:50mA to 150mA; Gate-Source Cutoff Voltage Vgs(off) Max:10V; Power Dissipation Pd:350mW; Transistor Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Idss Max:150mA; Current Idss Min:50mA; Package / Case:SOT-323; Power Dissipation Pd:350mW; Power Dissipation Ptot Max:350mW; Termination Type:SMD; Transistor Polarity:N Channel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBF4391.