onsemi MMBF4392LT1

225mW 30V 30V 1individualNChannel 30V 25mA~75mA Freestanding SOT SMD mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4392LT1.

IHS

Datasheet6 pages20 years ago
Datasheet4 pages0 years ago

onsemi

Upverter

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MMBF4392LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.176
Stock
876,357
9,317,154
9,317,154
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
-
-
-
Drain to Source Resistance
60 Ω
60 Ω
60 Ω
Power Dissipation
225 mW
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
30 V
30 V
Input Capacitance
14 pF
14 pF
14 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MMBF4391LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
JFET N-CH 30V 0.225W SOT23
NXP SemiconductorsPMBFJ309,215
PMBFJ309 Series 25 Vds 50 mA N-Ch silicon field-effect Transistors - SOT-23

Descriptions

Descriptions of onsemi MMBF4392LT1 provided by its distributors.

225mW 30V 30V 1individualNChannel 30V 25mA~75mA Freestanding SOT SMD mount
JFET SS N-CHAN 30V SOT23 / JFET
Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-236AB
JFETs 30V 10mA No-Cancel/No-Return
MMBF4392LT1, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd