onsemi MMBF2201NT1

Cut Tape (CT) Surface Mount N-Channel Single Mosfet Transistor 300mA Ta 300mA 150mW 2.5ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF2201NT1.

IHS

Datasheet4 pages19 years ago
Datasheet6 pages28 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MMBF2201NT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
629,592
712,453
712,453
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-323-3
SOT-323-3
Drain to Source Voltage (Vds)
20 V
20 V
20 V
Continuous Drain Current (ID)
300 mA
300 mA
300 mA
Threshold Voltage
-
1.7 V
1.7 V
Rds On Max
1 Ω
1 Ω
1 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
150 mW
150 mW
150 mW
Input Capacitance
45 pF
45 pF
45 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-07-21
LTD Date2011-01-21

Related Parts

Cut Tape (CT) Surface Mount P-Channel Single Mosfet Transistor 300mA Ta 300mA 150mW 1ns
Small Signal MOSFET 20V 300mA 2.2 Ohm Single P-Channel SC-70
Diodes Inc.DMP21D2UFA-7B
Single P-Channel 20 V 3 Ohm 0.8 nC 360 mW Silicon SMT Mosfet - XFDFN-3
Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323 T/R
Diodes Inc.DMC2990UDJ-7
Trans MOSFET N/P-CH 20V 0.45A/0.31A Automotive 6-Pin SOT-963 T/R
InfineonBSD223PL6327
390 mA 20 V 2 CHANNEL P-CHANNEL Si SMALL SIGNAL MOSFET

Descriptions

Descriptions of onsemi MMBF2201NT1 provided by its distributors.

Cut Tape (CT) Surface Mount N-Channel Single Mosfet Transistor 300mA Ta 300mA 150mW 2.5ns
MOSFET N-CH 20V 300MA SOT-323 / Power MOSFET 300 mAmps, 20 Volts N-Channel SC-70/SOT-323
MOSFETs- Power and Small Signal 20V 300mA N-Channel No-Cancel/No-Return
Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
TRANS MOSFET N-CH 20V 0.3A 3PIN SC-70

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd