onsemi MM88C30MX

Differential Line Driver 14-Pin SOIC N T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM88C30MX.

IHS

Datasheet8 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74LS51D
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin SOIC Tube
Texas InstrumentsSN74S51D
AND-OR-Invert Gate 2-Element 2 Wide 2-IN Bipolar 14-Pin SOIC Tube
Texas InstrumentsCD4085BMT
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MM88C30MX provided by its distributors.

Differential Line Driver 14-Pin SOIC N T/R
4 3V~15V 2 SOP-14 Buffer/Driver/Transceiver ROHS
Line Driver, 2 Func, 2 Driver, BICMOS, PDSO14
IC LINE DRVR NON-INV 15V 14-SOIC
IC INVERTER DUAL 4-INPUT 14SOIC
TAPE REEL \ QUAD LINE DR W ST ED PAIR
The MM88C30 is a dual differential line driver that also performs the dual four-input NAND or dual four-input AND function. The absence of a clamp diode to VCC in the input protection circuitry of the MM88C30 allows a CMOS user to interface systems operating at different voltage levels. Thus, a CMOS digital signal source can operate at a VCC voltage greater than the VCC voltage of the MM88C30 line driver. The differential output of the MM88C30 eliminates ground-loop errors. The MM88C29 is a non-inverting single-wire transmission line driver. Since the output ON resistance is a low 20ohm typ., the device can be used to drive lamps, relays, solenoids, and clock lines, besides driving data lines. Product Highlights: Wide supply voltage range: 3V to 15V High noise immunity: 0.45 VCC (typ.) Low output ON resistance: 20ohm (typ.)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd