Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HCT05SJX

Ic, logic Gate, hex Inverter, hct-Cmos, sop, 14Pin, plastic Rohs Compliant: Yes
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT05SJX.

IHS

Datasheet7 pages3 years ago
Datasheet9 pages27 years ago

Augswan

onsemi

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
-1.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Ic,logic Gate,hex Inverter,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP-II T/R
16ns@ 6V,50pF 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOP-14 SMD mount,glue mount 1.9mm(height)
Texas InstrumentsMC3403NSR
Quad, 30-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-SOP 0 to 70
Texas InstrumentsTL074CNSR
Quad, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOP 0 to 70
Texas InstrumentsLM324NSR
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 10.3mm 0.5muA 7mV 1200kHz

Descriptions

Descriptions of onsemi MM74HCT05SJX provided by its distributors.

Ic,logic Gate,hex Inverter,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
Buffer Inverter 74HCT05 EAR99 74HCT logic gate circuit 15ns @ 5V 50pF 2.1mm - 4.8mA 2V
Buffers & Line Drivers Hex Inverter
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOP-II T/R
6 15ns@5V,50pF 2uA 4.5V~5.5V SOP-14 Inverters ROHS
IC INVERTER OD 6CH 6-INP 14SOP
The MM74HCT05 is a logic function fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. The device is also input and output characteristic and pinout compatible with standard DM74LS logic families. The MM74HCT05 open drain Hex Inverter requires the addition of an external resistor to perform a wire-NOR function. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd