Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC123AMX

Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 85C 22ns 5.2mA 5.2mA 2V~6V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC123AMX.

IHS

Datasheet10 pages25 years ago

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsCD74HC123M96
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC123MT
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC123M96G4
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
In a Pack of 25, ON Semiconductor 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16

Descriptions

Descriptions of onsemi MM74HC123AMX provided by its distributors.

Multivibrator Lead Free Obsolete Monostable Monostable Multivibrator 85C 22ns 5.2mA 5.2mA 2V~6V
22ns Schmitt Trigger 2V~6V SOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator Dual 16-Pin SOIC N T/R
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
MONOSTABLE MULTIVIBRATOR DUAL 16SOIC N
The MM74HC123A high speed monostable multivibrators (one shots) utilize advanced silicon-gate CMOS technology. They feature speeds comparable to low power Schottky TTL circuitry while retaining the low power and high noise immunity characteristic of CMOS circuits. Each multivibrator features both a negative, A, and a positive, B, transition triggered input, either of which can be used as an inhibit input. Also included is a clear input that when taken low resets the one shot. The MM74HC123A can be triggered on the positive transition of the clear while A is held LOW and B is held HIGH. The MM74HC123A is retriggerable. That is it may be triggered repeatedly while their outputs are generating a pulse and the pulse will be extended. Pulse width stability over a wide range of temperature and supply is achieved using linear CMOS techniques Product Highlights: Typical propagation delay: 25 ns Wide power supply range: 2V-6V Low quiescent current: 80 A maximum (74HC Series) Low input current: 1 A maximum Fanout of 10 LS-TTL loads Simple pulse width formula T = RC Wide pulse range: 400 ns to (typ) Part to part variation: 5% (typ) Schmitt Trigger A & B inputs allow rise and fall times to be as slow as one second

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd