What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZX384C9V1-E3-08

BZX384 Series 9.1 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
$ 0.109
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384C9V1-E3-08.

IHS

Datasheet8 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+10.19%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.089
$ 0.089
Stock
609,734
84,267
84,267
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 6.8V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 6.8V 5% 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 6.8V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5240BS-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5239BS-7-F
Zener Diode, 9.1V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5239BS-7-F
Diodes Inc.MMSZ5237BS-7-F
Zener Diode, 8.2V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5237BS-7-F

Descriptions

Descriptions of Vishay BZX384C9V1-E3-08 provided by its distributors.

BZX384 Series 9.1 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diode Zener Single 9.1V 5% 200mW 2-Pin SOD-323 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric