onsemi MM5Z3V6T1

Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z3V6T1.

IHS

Datasheet4 pages20 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z3V6T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.062
Stock
42,649
845,218
845,218
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
6 %
6 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

onsemiMM5Z3V6
MM5Z3V6 Series 200 mW 3.6 V 5 uA Surface Mount Zener Diode - SOD-523F
onsemiMM3Z3V6T1
Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT52C3V6S-7-F
BZT52C3V6S Series 3.6 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 3.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode Single 3.6V 5% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
onsemiMM5Z3V3
MM5Z3V3 Series 200 mW 3.3 V 5 uA Surface Mount Zener Diode - SOD-523F

Descriptions

Descriptions of onsemi MM5Z3V6T1 provided by its distributors.

Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional
Diodes- Zener 3.6V 200mW No-Cancel/No-Return
DIODE ZENER 3.6V 200MW SOD523
±6% 5μA 3.6V 90Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd